Part Details for B2013 by Pulse Electronics Corporation
Overview of B2013 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, TELECOM FILTER | 126 |
|
$1.6770 / $3.8700 | Buy Now |
Part Details for B2013
B2013 CAD Models
B2013 Part Data Attributes
|
B2013
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B2013
Pulse Electronics Corporation
Telecom Filter, 2 Function(s), SURFACE MOUNT PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 1 Ω | |
Filter Type | TELECOM FILTER | |
Height | 8.64 mm | |
Inductance | 6300 µH | |
Length | 12.07 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Rated Current | 0.1 A | |
Width | 12.07 mm |
Alternate Parts for B2013
This table gives cross-reference parts and alternative options found for B2013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B2013T | Telecom Filter, 2 Function(s), SURFACE MOUNT PACKAGE-8 | Pulse Electronics Corporation | B2013 vs B2013T |