Part Details for B2 1/4 BLACK SPL by SUMITOMO ELECTRIC Interconnect Products
Overview of B2 1/4 BLACK SPL by SUMITOMO ELECTRIC Interconnect Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for B2 1/4 BLACK SPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2786-B21/4BLACKSPL-DS-ND
|
DigiKey | HEATSHRINK 1/4" BLACK FOOT Min Qty: 1 Lead time: 22 Weeks Container: Digi-Spool®, Continuous Spool |
2047 In Stock |
|
$0.6953 / $1.2000 | Buy Now |
DISTI #
SUM106-10121
|
Interstate Connecting Components | M23053/5-106-0 M23053/5-306-0 B2 1/4 BLACK SPL | 9270 |
|
$0.2877 / $0.3734 | Buy Now |