B2 (3X) 12/4 GRAY 20MM by:

Part Details for B2 (3X) 12/4 GRAY 20MM by Sumitomo Wiring Systems LTD

Overview of B2 (3X) 12/4 GRAY 20MM by Sumitomo Wiring Systems LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MP-64RJ45UNNA-006 Amphenol Cables on Demand Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft
MP-64RJ45UNNA-016 Amphenol Cables on Demand Amphenol MP-64RJ45UNNA-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 16ft
MP-64RJ45UNNA-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNA-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 3ft

Price & Stock for B2 (3X) 12/4 GRAY 20MM

Part # Distributor Description Stock Price Buy
DISTI # SUMB2(3X)12/4-GRY-20MM
Heilind Electronics B2 (3X) 12/4 GRAY CUSTOM Americas - 1575 in Stock
Buy Now
DISTI # SUMB23X12/4GRY-20MM.P20
Heilind Electronics B2 (3X) 12/4 GRAY CUSTOM Americas - 15 in Stock
Buy Now

Part Details for B2 (3X) 12/4 GRAY 20MM

B2 (3X) 12/4 GRAY 20MM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B2 (3X) 12/4 GRAY 20MM by Sumitomo Wiring Systems LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B2 (3X) 12/4 GRAY 20MM by Sumitomo Wiring Systems LTD

Select Manufacturer
Which Manufacturer of B2 (3X) 12/4 GRAY 20MM would you like to use for your alert(s)?
  • Please alert me when B2 (3X) 12/4 GRAY 20MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B2 (3X) 12/4 GRAY 20MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B2 (3X) 12/4 GRAY 20MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B2 (3X) 12/4 GRAY 20MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B2 (3X) 12/4 GRAY 20MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B2 (3X) 12/4 GRAY 20MM by Sumitomo Wiring Systems LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: