Part Details for B190B-13 by Diodes Incorporated
Overview of B190B-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B190B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B190BDICT-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A SMB Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
191 In Stock |
|
$0.2954 / $0.5000 | Buy Now |
Part Details for B190B-13
B190B-13 CAD Models
B190B-13 Part Data Attributes
|
B190B-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B190B-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, SMA PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, SMA PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B190B-13
This table gives cross-reference parts and alternative options found for B190B-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B190B-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B190B-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | B190B-13 vs B190B-13-F |
B190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Lite-On Semiconductor Corporation | B190B-13 vs B190 |
SS1H9 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | B190B-13 vs SS1H9 |
B190-7 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B190B-13 vs B190-7 |
B190B | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | B190B-13 vs B190B |
FM190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | B190B-13 vs FM190 |