Part Details for B190B-13-F by Diodes Incorporated
Overview of B190B-13-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B190B-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7635
|
Newark | Schottky Rectifier, 90V, 1A, Smb Rohs Compliant: Yes |Diodes Inc. B190B-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5460 |
|
$0.2950 / $0.3950 | Buy Now |
DISTI #
B190B-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24203 In Stock |
|
$0.0919 / $0.4100 | Buy Now |
DISTI #
B190B-13-F
|
Avnet Americas | Diode Schottky 90V 1A 2-Pin SMB T/R - Tape and Reel (Alt: B190B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 411000 Factory Stock |
|
$0.0764 | Buy Now |
DISTI #
621-B190B-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0A 90V RoHS: Compliant | 4015 |
|
$0.2840 / $0.3800 | Buy Now |
DISTI #
V72:2272_06691866
|
Arrow Electronics | Diode Schottky 90V 1A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2240 Container: Cut Strips | Americas - 483 |
|
$0.0836 | Buy Now |
|
Future Electronics | B190 Series 90 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0901 / $0.0987 | Buy Now |
|
Future Electronics | B190 Series 90 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0901 / $0.0987 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 90V V(RRM), SILICON | 8379 |
|
$0.0871 / $0.2178 | Buy Now |
DISTI #
B190B-13-F
|
TME | Diode: Schottky rectifying, SMB, SMD, 90V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.1100 / $0.3520 | RFQ |
DISTI #
SMC-B190B-13-F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2461 |
|
RFQ |
Part Details for B190B-13-F
B190B-13-F CAD Models
B190B-13-F Part Data Attributes
|
B190B-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B190B-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for B190B-13-F
This table gives cross-reference parts and alternative options found for B190B-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B190B-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B190-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B190B-13-F vs B190-13-F |
B190-7 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B190B-13-F vs B190-7 |
B190LB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, | Diodes Incorporated | B190B-13-F vs B190LB |
SS1H9 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | B190B-13-F vs SS1H9 |
B190LB | Rectifier Diode, Schottky, 1 Element, 2A, 90V V(RRM), Silicon, SMB, 2 PIN | Lite-On Semiconductor Corporation | B190B-13-F vs B190LB |
FM190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | B190B-13-F vs FM190 |