Part Details for B17I.2.063.0 by igus Inc
Overview of B17I.2.063.0 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B17I.2.063.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B17I.2.063.0
|
TME | Cable chain, B17i, Bend.rad: 63mm, L: 1006mm, Int.height: 32mm Min Qty: 1 | 0 |
|
$36.9200 / $41.9300 | RFQ |