Part Details for B1720-02 by Hamamatsu Photonics
Overview of B1720-02 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for B1720-02
B1720-02 CAD Models
B1720-02 Part Data Attributes:
|
B1720-02
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
B1720-02
Hamamatsu Photonics
Optoelectronic Device, TO-18, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Dark Current-Max | 600 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0014 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 1550 nm | |
Response Time-Max | 0.000001 s | |
Reverse Breakdown Voltage-Min | 10 V | |
Reverse Voltage-Max | 10 V | |
Semiconductor Material | Germanium | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO |