Part Details for B17-255-A-1 by Ledex
Overview of B17-255-A-1 by Ledex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8255A-5 | Rochester Electronics LLC | Parallel I/O Port, 24 I/O, NMOS, PDIP40, DIP-40 | |
MR8255A/B | Rochester Electronics LLC | Parallel I/O Port, 24 I/O, CMOS, HERMETIC SEALED PACKAGE-44 | |
MD8255A/BQA | Rochester Electronics LLC | 8255A - Prog Peripheral Interface |
Price & Stock for B17-255-A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0955
|
Newark | Box Frame Dc Operation |Ledex B17-255-A-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4500 / $24.9300 | Buy Now |
DISTI #
2024-1046-ND
|
DigiKey | OPEN FRAME SOLENOID B17 - 12 VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
67 In Stock |
|
$18.5588 / $23.3500 | Buy Now |
DISTI #
000000000002174031
|
Sager | Solenoids & Actuators Box Frame DC Operation Min Qty: 1 | 0 |
|
$9.6500 / $18.3800 | Buy Now |