Part Details for B16B-XADSS-N-A by Honest Han
Overview of B16B-XADSS-N-A by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80C186EB-16/B | Rochester Electronics | 80C186EB - Microprocessor, 16-Bit | |
PWB-16-BLC | Coilcraft Inc | RF Transformer, 0.075MHz Min, 90MHz Max, ROHS COMPLIANT | |
TTWB-16-BLB | Coilcraft Inc | RF Transformer, 0.075MHz Min, 90MHz Max, 1:16, ROHS COMPLIANT |
Price & Stock for B16B-XADSS-N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 16POS 2.5MM | 23169 |
|
RFQ |