Part Details for B164-3289-3L/J by Eaton Bussmann
Overview of B164-3289-3L/J by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93289-140TRLF | Amphenol Communications Solutions | Rib-Cage® ,Board-To-Board Connector, Surface Mount Vertical Shrouded PCB Header, 80 Positions, Holddown Mounting style. | |
93289-150LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 100 Positions, Holddown Mounting style. | |
93289-140LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 80 Positions, Holddown Mounting style. |
Price & Stock for B164-3289-3L/J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R3213
|
Newark | Marking Strip |Eaton Bussmann B164-3289-3L/J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.5800 | Buy Now |
DISTI #
B164-3289-3L/J-ND
|
DigiKey | MARKING STRIP Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5650 | Buy Now |
DISTI #
71390860
|
RS | MARKING STRIP | Bussmann by Eaton B164-3289-3L/J RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7300 | RFQ |
DISTI #
000000000003484692
|
Sager | Phone Connectors MARKING STRIP Min Qty: 100 | 0 |
|
$1.7800 / $2.0300 | Buy Now |