Part Details for B1635-2R5226 by Eaton Bussmann
Overview of B1635-2R5226 by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1635-2R5226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, 2.5V, 80% +TOL, 20% -TOL, 22000000UF, THROUGH HOLE MOUNT | 100 |
|
Buy Now |