Part Details for B1615 by Botron Company Inc
Overview of B1615 by Botron Company Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2071-B1615-ND
|
DigiKey | TAPE ELEC SHLD CLR/BLK 1"X39.3YD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$6.5758 / $9.2400 | Buy Now |
DISTI #
205ST1615
|
Techni-Tool, Inc. | Botron B1615 Conductive Grid Tape, 1" x 118' with 3" Core | 33 |
|
$6.9600 | Buy Now |