Part Details for B160 by World Products Inc
Overview of B160 by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Schottky Barrier Rectifier - 60V (RRM) - 30A (FSM) - SMA - Surface Mount. RoHS: Compliant |
2117 In Stock |
|
$0.0477 / $0.1049 | Buy Now |
DISTI #
51701421
|
Verical | B160 Min Qty: 500 Package Multiple: 250 Date Code: 1805 | Americas - 2000 |
|
$0.1322 / $0.1416 | Buy Now |
|
NAC | Rectifier Diode, Schottky, 1 Element, 1A, 60VV(RRM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0630 / $0.1000 | Buy Now |
|
Master Electronics | Schottky Barrier Rectifier - 60V (RRM) - 30A (FSM) - SMA - Surface Mount. RoHS: Compliant |
2117 In Stock |
|
$0.0477 / $0.1049 | Buy Now |