Part Details for B160 by Galaxy Microelectronics
Overview of B160 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B160
B160 CAD Models
B160 Part Data Attributes
|
B160
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
B160
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for B160
This table gives cross-reference parts and alternative options found for B160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR160G-CA2S-R | Rectifier Diode, | Unisonic Technologies Co Ltd | B160 vs MBR160G-CA2S-R |
RB160MG-60-CA2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | B160 vs RB160MG-60-CA2-R |
FM160-MH | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | B160 vs FM160-MH |
SS16ALH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | B160 vs SS16ALH |
SK16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | B160 vs SK16 |
SR106 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), | JGD Semiconductors Co Ltd | B160 vs SR106 |
LMBR160T1G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | B160 vs LMBR160T1G |
SK16B | Rectifier Diode | Viking Tech Corp | B160 vs SK16B |
SS16FSH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | B160 vs SS16FSH |
SK16BH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | B160 vs SK16BH |