Part Details for B160 by Advanced Power Technology
Overview of B160 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B160
B160 CAD Models
B160 Part Data Attributes
|
B160
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
B160
Advanced Power Technology
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for B160
This table gives cross-reference parts and alternative options found for B160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS16WV-W | Rectifier Diode, | Rectron Semiconductor | B160 vs DS16WV-W |
S16QF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | B160 vs S16QF1 |
SSM16GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | B160 vs SSM16GP-A |
SK16-S | Rectifier Diode, | Surge Components Inc | B160 vs SK16-S |
SK16 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), | JGD Semiconductors Co Ltd | B160 vs SK16 |
DS16WV-T | Rectifier Diode, | Rectron Semiconductor | B160 vs DS16WV-T |