Part Details for B15B-PASK-1 by JST Manufacturing
Results Overview of B15B-PASK-1 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B15B-PASK-1 Information
B15B-PASK-1 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for B15B-PASK-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1845-ND
|
DigiKey | CONN HEADER VERT 15POS 2MM Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5297 | Buy Now |
|
Quest Components | 128 |
|
$1.1304 / $2.0552 | Buy Now |
Part Details for B15B-PASK-1
B15B-PASK-1 CAD Models
B15B-PASK-1 Part Data Attributes
|
B15B-PASK-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B15B-PASK-1
JST Manufacturing
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B15B-PASK-1
This table gives cross-reference parts and alternative options found for B15B-PASK-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B15B-PASK-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
830-90-015-10-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B15B-PASK-1 vs 830-90-015-10-001 |
35362-1550 | Molex | $0.6277 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | B15B-PASK-1 vs 35362-1550 |
AM1D-200-15-13-G | Antelec | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B15B-PASK-1 vs AM1D-200-15-13-G |
53401-1510 | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B15B-PASK-1 vs 53401-1510 |
95820-215A1 | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B15B-PASK-1 vs 95820-215A1 |
53253-1512 | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B15B-PASK-1 vs 53253-1512 |
87141-615 | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B15B-PASK-1 vs 87141-615 |
48107-1511 | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B15B-PASK-1 vs 48107-1511 |
95820-215E0 | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | B15B-PASK-1 vs 95820-215E0 |
95820-215E1 | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B15B-PASK-1 vs 95820-215E1 |