Part Details for B1591IRP-20C000252U1930 by Harvatek Corporation
Overview of B1591IRP-20C000252U1930 by Harvatek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1591IRP-20C000252U1930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3147-B1591IRP-20C000252U1930CT-ND
|
DigiKey | 3.2(L)X1.6(W)X1.85(H) MM IRP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13049 In Stock |
|
$0.2015 / $0.2100 | Buy Now |
Part Details for B1591IRP-20C000252U1930
B1591IRP-20C000252U1930 CAD Models
B1591IRP-20C000252U1930 Part Data Attributes:
|
B1591IRP-20C000252U1930
Harvatek Corporation
Buy Now
Datasheet
|
Compare Parts:
B1591IRP-20C000252U1930
Harvatek Corporation
Infrared LED, 1.62mm, 1-Element, 850nm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARVATEK CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 10 V | |
Shape | ROUND | |
Size | 1.62 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 30 deg |