Part Details for B156-004-V2 by Tripp Lite
Overview of B156-004-V2 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B156-004-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0097
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite B156-004-V2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.6000 / $209.1100 | Buy Now |
DISTI #
TL1027-ND
|
DigiKey | 4-PORT DISPLAYPORT 1.2 MULTI-STR Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.0890 | Buy Now |
DISTI #
545-B156-004-V2
|
Mouser Electronics | Interface Modules 4 PORT DISPLAYPORT MST HUB UHD RoHS: Compliant | 0 |
|
$142.0800 | Order Now |
DISTI #
71000888
|
RS | Computer Hub, DisplayPort Multi-Stream Transport, 4 Port, B156 Series | Tripp Lite B156-004-V2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$152.2400 / $171.0500 | RFQ |
|
Onlinecomponents.com | 4-Port DisplayPort 1.2 Multi-Stream Transport (MST), 3840 x 2160 (4K x 2K) UHD, TAA |
2 In Stock |
|
$131.5700 / $140.2500 | Buy Now |
DISTI #
67514606
|
Verical | 4-Port DisplayPort 1.2 Multi-Stream Transport (MST), 3840 x 2160 (4K x 2K) UHD, TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2026 | Americas - 1 |
|
$172.9346 | Buy Now |
|
Master Electronics | 4-Port DisplayPort 1.2 Multi-Stream Transport (MST), 3840 x 2160 (4K x 2K) UHD, TAA |
2 In Stock |
|
$131.5700 / $140.2500 | Buy Now |
|
Neutron USA | 4-PORT DISPLAYPORT MST HUB 4K MULTI STREAM TRANSPORT 4K X 2K | 50 |
|
$204.9900 | Buy Now |
Part Details for B156-004-V2
B156-004-V2 CAD Models
B156-004-V2 Part Data Attributes:
|
B156-004-V2
Tripp Lite
Buy Now
|
Compare Parts:
B156-004-V2
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |