Part Details for B156-004-HD-V2 by Tripp Lite
Overview of B156-004-HD-V2 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B156-004-HD-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4270
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite B156-004-HD-V2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.1800 / $205.2500 | Buy Now |
DISTI #
TL1026-ND
|
DigiKey | 4-PORT DISPLAYPORT 1.2 TO HDMI M Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.0110 | Buy Now |
DISTI #
545-B156-004-HD-V2
|
Mouser Electronics | Interface Modules 5 PORT DISPLAYPORT MST HUB UHD RoHS: Compliant | 0 |
|
$153.0100 / $162.6300 | Order Now |
DISTI #
71308366
|
RS | Tripp Lite 4-Port DisplayPort to HDMI Multi Stream Transport Hub 4Kx2K TAA | Tripp Lite B156-004-HD-V2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$180.6200 / $205.2500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$147.1400 / $158.0400 | Buy Now | |
|
Neutron USA | 4-PORT DPORT TO HDMI MST HUB 4K X 2K MULTI STREAM TRANSPORT | 20 |
|
$199.9900 | Buy Now |
Part Details for B156-004-HD-V2
B156-004-HD-V2 CAD Models
B156-004-HD-V2 Part Data Attributes:
|
B156-004-HD-V2
Tripp Lite
Buy Now
|
Compare Parts:
B156-004-HD-V2
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |