Part Details for B156-002-V2 by Tripp Lite
Overview of B156-002-V2 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B156-002-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4267
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite B156-002-V2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9400 / $99.0600 | Buy Now |
DISTI #
TL1009-ND
|
DigiKey | 2-PORT DISPLAYPORT 1.2 MULTI-STR Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.9510 | Buy Now |
DISTI #
545-B156-002-V2
|
Mouser Electronics | Interface Modules 2 PORT DISPLAYPORT MST HUB UHD RoHS: Compliant | 0 |
|
$83.1600 / $86.7200 | Order Now |
DISTI #
71308362
|
RS | Tripp Lite 2-Port DisplayPort Multi-Stream Transport Hub 4K x 2K TAA | Tripp Lite B156-002-V2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.7200 / $86.6500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$74.0000 / $93.8300 | Buy Now | |
|
Neutron USA | 2-PORT DISPLAYPORT 1.2 MST HUB MULTI STREAM TRANSPORT 2-PORT 4KX2K | 0 |
|
$119.9900 | Buy Now |
Part Details for B156-002-V2
B156-002-V2 CAD Models
B156-002-V2 Part Data Attributes:
|
B156-002-V2
Tripp Lite
Buy Now
|
Compare Parts:
B156-002-V2
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |