Part Details for B156-002-HDMI by Tripp Lite
Overview of B156-002-HDMI by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B156-002-HDMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7586
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite B156-002-HDMI Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.0900 / $246.3300 | Buy Now |
DISTI #
B156-002-HDMI-ND
|
DigiKey | MST HUB DISPLYPORT TO HDMI 2-PRT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$196.7290 / $212.3000 | Buy Now |
DISTI #
B156-002-HDMI
|
Avnet Americas | 2-PORT DISPLAYPORT HDMI SPLITTER MULTI-DISPLAY ADAPTER TAA - Trays (Alt: B156-002-HDMI) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
545-B156-002-HDMI
|
Mouser Electronics | Interface Modules 2PT DP/HDMI SPLITTER RoHS: Compliant | 0 |
|
$194.6500 / $205.9500 | Order Now |
DISTI #
70590064
|
RS | 2-Port Display, Port to HDMI Multi-Monitor Splitter MST Hub, 4K UHD, B156 Series | Tripp Lite B156-002-HDMI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$230.1400 / $242.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$189.1800 / $203.1900 | Buy Now | |
DISTI #
B156-002-HDMI
|
Avnet Americas | 2-PORT DISPLAYPORT HDMI SPLITTER MULTI-DISPLAY ADAPTER TAA - Trays (Alt: B156-002-HDMI) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite 2-Port DisplayPort to HDMI Splitter | 50 |
|
$280.0000 | Buy Now |
Part Details for B156-002-HDMI
B156-002-HDMI CAD Models
B156-002-HDMI Part Data Attributes:
|
B156-002-HDMI
Tripp Lite
Buy Now
|
Compare Parts:
B156-002-HDMI
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |