Part Details for B155-003-DP-V2 by Tripp Lite
Overview of B155-003-DP-V2 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B155-003-DP-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4261
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite B155-003-DP-V2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7900 / $86.2100 | Buy Now |
DISTI #
TL1007-ND
|
DigiKey | 3 PORT MINI DP 1.2 TO DISPLAYPOR Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.7740 | Buy Now |
DISTI #
545-B155-003-DP-V2
|
Mouser Electronics | Interface Modules 3 PORT MINI DISPLAY MST HUB UHD RoHS: Compliant | 0 |
|
$75.5000 / $80.4800 | Order Now |
DISTI #
71308361
|
RS | Tripp Lite 3 Port Mini DP to Displayport Multi-Stream Transport 4K x 2K TAA | Tripp Lite B155-003-DP-V2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.0500 / $90.6500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$67.2700 / $85.3000 | Buy Now | |
|
Neutron USA | 3PORT MINI DP 1.2 DPORT MST HUB MULTI-STREAM TRANSPORT 4K X 2K | 50 |
|
$114.9900 | Buy Now |