Part Details for B155-002-HD by Tripp Lite
Overview of B155-002-HD by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
RFC0810B-155KE | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, Ferrite-Core | |
RFC0807B-155KE | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, Ferrite-Core |
Price & Stock for B155-002-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8814
|
Newark | 2 Prt Mdp/Hdmi Convrtr Splttr |Eaton Tripp Lite B155-002-HD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8200 / $56.2500 | Buy Now |
DISTI #
B155-002-HD-ND
|
DigiKey | SPLITTER DISPLAYPORT TO HDMI 2PT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7100 | Buy Now |
DISTI #
545-B155-002-HD
|
Mouser Electronics | Interface Modules 2-Port Mini Display Port to HDMI Splittr RoHS: Compliant | 0 |
|
$44.5400 / $48.6300 | Order Now |
DISTI #
70879355
|
RS | 2-Port Mini DisplayPort to HDMI Splitter | Tripp Lite B155-002-HD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5900 / $46.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 79 Factory Stock |
|
$39.5300 / $51.9000 | Buy Now |
|
NAC | 2-PORT MINI DISPLAYPORT TO HDMI SPLITTER 1920X1080 60HZ TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 79 |
|
$42.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 79 Factory Stock |
|
$39.5300 / $51.9000 | Buy Now |
|
Neutron USA | Tripp Lite 2-Port Mini DisplayPort to HDMI Splitter | 50 |
|
$79.9900 | Buy Now |