Part Details for B1532R by Elpress AB
Overview of B1532R by Elpress AB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1532R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4388-B1532R-ND
|
DigiKey | CONN RING 0.75-1.5MM2 M3, 16AWG Min Qty: 500 Container: Retail Package MARKETPLACE PRODUCT |
13500 In Stock |
|
$0.2060 | Buy Now |
Part Details for B1532R
B1532R CAD Models
B1532R Part Data Attributes
|
B1532R
Elpress AB
Buy Now
Datasheet
|
Compare Parts:
B1532R
Elpress AB
Ring Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELPRESS AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 |