Part Details for B1515S-1WR3 by YLPTEC
Overview of B1515S-1WR3 by YLPTEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1515S-1WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 15V 67mA 13.5V~16.5V 1W Buck-boost type DC-DC 90% SIP-4P Power Modules ROHS | 432 |
|
$0.6949 / $1.1699 | Buy Now |
|
LCSC | SIP-4P Isolated Power Modules ROHS | 874 |
|
$0.5775 / $0.9933 | Buy Now |