Part Details for B1502H-4P by CJT Changjiang Connectors Co Ltd
Overview of B1502H-4P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1502H-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5mm 1x4P 4 1 P1.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 378 |
|
$0.0232 / $0.0408 | Buy Now |
Part Details for B1502H-4P
B1502H-4P CAD Models
B1502H-4P Part Data Attributes
|
B1502H-4P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
B1502H-4P
CJT Changjiang Connectors Co Ltd
Board-In Connector; 1.50mm (0.059 in) Pitch Housing,Board-in,Vertical,4 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes | |
Samacsys Manufacturer | Changjiang Connectors |