Part Details for B14HD-254-B-4 by Ledex
Overview of B14HD-254-B-4 by Ledex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B14HD-254-B-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8561
|
Newark | Linear Solenoid, 12Vdc, 5.5W, Pull, Frame Type:D Type/Box Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:28.4N, Coil Voltage:12Vdc, Coil Resistance:27.5Ohm, Coil Power Continuous:5.5W |Ledex B14HD-254-B-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0100 / $52.7800 | Buy Now |
DISTI #
2024-1036-ND
|
DigiKey | OPEN FRAME SOLENOID B14HD - 12 V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
504 In Stock |
|
$47.8892 / $60.6600 | Buy Now |