Part Details for B14B-PADSS-1F(LF)(SN) by JST Manufacturing
Overview of B14B-PADSS-1F(LF)(SN) by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B14B-PADSS-1F(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B14BPADSS1FLFSN
|
Mouser Electronics | JST PAD HEADER (TOP) RoHS: Compliant | 0 |
|
$0.3260 / $0.7600 | Order Now |
|
Future Electronics | 14 Position 2 mm Pitch Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Box | 1500Box |
|
$0.3800 / $0.4250 | Buy Now |
DISTI #
50330300
|
Verical | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 1720 |
|
$0.3513 / $0.7125 | Buy Now |
DISTI #
69917218
|
Verical | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 2301 | Americas - 1222 |
|
$0.4018 / $0.4165 | Buy Now |
|
Quest Components | 977 |
|
$0.5620 / $1.4050 | Buy Now | |
DISTI #
C1S404000084952
|
Chip1Stop | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 1430 |
|
$0.2870 / $0.5820 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 1222 |
|
$0.2810 / $0.7130 | Buy Now |
|
LCSC | 2x7P 14P PAD Tin 2mm 7 -25+85 3A 2 2mm Copper alloy Direct Insert PluginP2mm Wire To Board Connector ROHS | 2939 |
|
$0.3783 / $0.6241 | Buy Now |
|
New Advantage Corporation | 14 Position 2 mm Pitch Through Hole Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 1200 |
|
$0.4800 / $0.5143 | Buy Now |
Part Details for B14B-PADSS-1F(LF)(SN)
B14B-PADSS-1F(LF)(SN) CAD Models
B14B-PADSS-1F(LF)(SN) Part Data Attributes
|
B14B-PADSS-1F(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B14B-PADSS-1F(LF)(SN)
JST Manufacturing
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED | |
Body Breadth | 0.374 inch | |
Body Depth | 0.402 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B14B-PADSS-1F(LF)(SN)
This table gives cross-reference parts and alternative options found for B14B-PADSS-1F(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B14B-PADSS-1F(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87139-150 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | B14B-PADSS-1F(LF)(SN) vs 87139-150 |
87139-050 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | B14B-PADSS-1F(LF)(SN) vs 87139-050 |
87139-260 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | B14B-PADSS-1F(LF)(SN) vs 87139-260 |
B14B-PNDZS-1(LF)(SN) | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B14B-PADSS-1F(LF)(SN) vs B14B-PNDZS-1(LF)(SN) |
90309-614 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | B14B-PADSS-1F(LF)(SN) vs 90309-614 |
92860-401 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | B14B-PADSS-1F(LF)(SN) vs 92860-401 |
90309-914 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | B14B-PADSS-1F(LF)(SN) vs 90309-914 |
87139-138 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | B14B-PADSS-1F(LF)(SN) vs 87139-138 |
HL5507V-C | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | B14B-PADSS-1F(LF)(SN) vs HL5507V-C |
87175-414LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | B14B-PADSS-1F(LF)(SN) vs 87175-414LF |