Part Details for B140BQ-13-F by Diodes Incorporated
Overview of B140BQ-13-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B140BQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7620
|
Newark | Schottky Rectifier, 40V, 1A, Smb Rohs Compliant: Yes |Diodes Inc. B140BQ-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2950 |
|
$0.1020 / $0.4160 | Buy Now |
DISTI #
B140BQ-13-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25537 In Stock |
|
$0.0624 / $0.3000 | Buy Now |
DISTI #
B140BQ-13-F
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMB T/R - Tape and Reel (Alt: B140BQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0508 / $0.0611 | Buy Now |
DISTI #
621-B140BQ-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0A SBR 40Vrrm 28Vr 0.5Vf 0.5mA 30A RoHS: Compliant | 25017 |
|
$0.0620 / $0.3000 | Buy Now |
DISTI #
V72:2272_14251582
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2325 Container: Cut Strips | Americas - 2800 |
|
$0.0957 / $0.1059 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
B140BQ-13-F
|
TME | Diode: Schottky rectifying, SMB, SMD, 40V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.0790 / $0.3720 | RFQ |
DISTI #
B140BQ-13-F
|
Avnet Silica | Diode Schottky 40V 1A 2-Pin SMB T/R (Alt: B140BQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 40V 1A 500mV1A SMB(DO-214AA) Schottky Diodes ROHS | 25 |
|
$0.0896 / $0.0943 | Buy Now |
|
New Advantage Corporation | SCHOTTKY RECTIFIER SMB T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0836 / $0.0904 | Buy Now |
Part Details for B140BQ-13-F
B140BQ-13-F CAD Models
B140BQ-13-F Part Data Attributes
|
B140BQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B140BQ-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B140BQ-13-F
This table gives cross-reference parts and alternative options found for B140BQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B140BQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK14F_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMBF, 2 PIN | B140BQ-13-F vs SK14F_R1_00001 |
SBR140S1F-7 | Diodes Incorporated | $0.2175 | Rectifier Diode, Blank, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | B140BQ-13-F vs SBR140S1F-7 |
SS14LH | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | B140BQ-13-F vs SS14LH |
FM140-N-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | B140BQ-13-F vs FM140-N-H |
B140 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | B140BQ-13-F vs B140 |
SBR140S1FQ-7 | Diodes Incorporated | $0.2279 | Rectifier Diode, | B140BQ-13-F vs SBR140S1FQ-7 |
SDB14 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | B140BQ-13-F vs SDB14 |
RBR1L40ADDTE25 | ROHM Semiconductor | $0.1295 | Rectifier Diode, | B140BQ-13-F vs RBR1L40ADDTE25 |
SS14 | DC Components Co Ltd | $0.0306 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | B140BQ-13-F vs SS14 |
SH14 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | B140BQ-13-F vs SH14 |