-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3671
|
Newark | Schottky Rectifier, Single, 40V, Do214Aa, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. B140B-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11686 |
|
$0.0630 | Buy Now |
DISTI #
B140B-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
72521 In Stock |
|
$0.0368 / $0.4600 | Buy Now |
DISTI #
B140B-13-F
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMB T/R - Tape and Reel (Alt: B140B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 720001695000 Factory Stock |
|
$0.0345 / $0.0407 | Buy Now |
DISTI #
B140B-13-F
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMB T/R - Tape and Reel (Alt: B140B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1695000 Factory Stock |
|
$0.0345 / $0.0407 | Buy Now |
DISTI #
07AH3671
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 07AH3671) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.4770 | Buy Now |
DISTI #
621-B140B-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 1A RoHS: Compliant | 95699 |
|
$0.0510 / $0.4100 | Buy Now |
DISTI #
A03:0893_13588123
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2324 | Asia - 93000 |
|
$0.0331 / $0.0507 | Buy Now |
DISTI #
E02:0323_01115684
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2338 | Europe - 18000 |
|
$0.0361 / $0.0518 | Buy Now |
DISTI #
V36:1790_06691827
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2402 | Americas - 6000 |
|
$0.0395 / $0.0544 | Buy Now |
DISTI #
V72:2272_06691827
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMB T/R Min Qty: 926 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2002 |
|
$0.0648 / $0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B140B-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B140B-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B140B-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B140B-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B140HB | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | B140B-13-F vs B140HB |
LS14F2 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B140B-13-F vs LS14F2 |
SS14ET/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | B140B-13-F vs SS14ET/R7 |
B140B-7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | B140B-13-F vs B140B-7 |
SS14 | 1.0 A, 40 V, Schottky Barrier Rectifiers, 7500-REEL | onsemi | B140B-13-F vs SS14 |
SS14-TS01 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | B140B-13-F vs SS14-TS01 |
SS14-AU_R2_100A1 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | B140B-13-F vs SS14-AU_R2_100A1 |
SSL14HR2 | 1A, 40V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B140B-13-F vs SSL14HR2 |
SSL14E3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B140B-13-F vs SSL14E3 |
SB140G-SMA-R | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, HALOGEN AND LEAD FREE, SMA, 2 PIN | Unisonic Technologies Co Ltd | B140B-13-F vs SB140G-SMA-R |