Part Details for B140-002-DD by Tripp Lite
Overview of B140-002-DD by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AC-1E9-33NB140.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-2E2-28NB140.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AI-2B2-28NB140.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for B140-002-DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9888
|
Newark | Extender Splitter, Dvi Over Cat5/Cat6, Extender Type:Dvi Over Ethernet, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite B140-002-DD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.5700 / $307.3100 | Buy Now |
DISTI #
TL1899-ND
|
DigiKey | DVI EXTDR/SPLTTR DUAL 2PRT 200FT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
42 In Stock |
|
$266.7624 / $369.9600 | Buy Now |
DISTI #
545-B140-002-DD
|
Mouser Electronics | Interface Modules DVI/CAT5 DUAL MNTR SPLITTER RoHS: Compliant | 0 |
|
$283.6800 / $299.6800 | Order Now |
DISTI #
70590050
|
RS | DVI Over Cat5 Dual Display Extender Splitter Active Passive TAA | Tripp Lite B140-002-DD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$292.9700 / $311.6700 | Buy Now |
|
Onlinecomponents.com | Extender Splitter RoHS: Compliant |
3 In Stock 1929 Factory Stock |
|
$287.2300 / $309.4400 | Buy Now |
|
Master Electronics | Extender Splitter RoHS: Compliant |
3 In Stock 1929 Factory Stock |
|
$287.2300 / $309.4400 | Buy Now |
|
Neutron USA | Tripp Lite 2-Port Dual Display DVI over Cat5 / Cat6 Extender Splitter, Transmitter | 50 |
|
$345.0000 | Buy Now |
Part Details for B140-002-DD
B140-002-DD CAD Models
B140-002-DD Part Data Attributes
|
B140-002-DD
Tripp Lite
Buy Now
|
Compare Parts:
B140-002-DD
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |