Part Details for B14-PS-M by ABB Low Voltage Products and Systems
Overview of B14-PS-M by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for B14-PS-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65015262
|
Verical | Splice Terminal 14-16AWG Copper 8mm Tin Min Qty: 100 Package Multiple: 50 | Americas - 8000 |
|
$0.4144 / $0.6764 | Buy Now |
DISTI #
79049880
|
Verical | Splice Terminal 14-16AWG Copper 8mm Tin Min Qty: 21 Package Multiple: 1 | Americas - 1700 |
|
$1.5791 / $3.4693 | Buy Now |