Part Details for B14-38 by Thomas & Betts
Overview of B14-38 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Price & Stock for B14-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG Electrolytic Copper 24.38mm Electro Tin RoHS: Compliant |
26 In Stock 500 On Order |
|
$1.0600 / $1.3200 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Master Electronics | Ring Tongue Terminal 14-18AWG Electrolytic Copper 24.38mm Electro Tin RoHS: Compliant |
26 In Stock 500 On Order |
|
$1.0600 / $1.3200 | Buy Now |
Part Details for B14-38
B14-38 CAD Models
B14-38 Part Data Attributes
|
B14-38
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B14-38
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for B14-38
This table gives cross-reference parts and alternative options found for B14-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B14-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B73 | Ring Terminal, | Thomas & Betts | B14-38 vs B73 |
B14-38 | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | B14-38 vs B14-38 |