Part Details for B14-10 by Thomas & Betts
Overview of B14-10 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B14-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F741
|
Newark | Terminal, Ring Tongue, #10, Crimp, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:Sta-Kon B Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:#10 Rohs Compliant: Yes |Abb Thomas & Betts B14-10 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 19 |
|
$48.9600 / $53.0700 | Buy Now |
|
Bisco Industries | 307 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin RoHS: Compliant |
3286 In Stock |
|
$0.4120 / $0.6052 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin RoHS: Compliant |
3286 In Stock |
|
$0.4120 / $0.6052 | Buy Now |
Part Details for B14-10
B14-10 CAD Models
B14-10 Part Data Attributes
|
B14-10
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B14-10
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for B14-10
This table gives cross-reference parts and alternative options found for B14-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B14-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B87 | Thomas & Betts | $254.7039 | Ring Terminal, | B14-10 vs B87 |