Part Details for B13B-ZR-SM4-TF(LF)(SN) by JST Manufacturing
Results Overview of B13B-ZR-SM4-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B13B-ZR-SM4-TF(LF)(SN) Information
B13B-ZR-SM4-TF(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for B13B-ZR-SM4-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B13BZRSM4TFLFSN
|
Mouser Electronics | Headers & Wire Housings Connector Header Surface Mount 13 position RoHS: Compliant | 570 |
|
$0.5010 / $1.0700 | Buy Now |
|
Future Electronics | ZH Series 13 Position 1.5 mm Pitch Top Entry SMT Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
1000 Reel |
|
$0.5350 / $0.5500 | Buy Now |
DISTI #
50403668
|
Verical | Conn Shrouded Header (4 Sides) HDR 13 POS 1.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 1459 |
|
$0.7550 | Buy Now |
DISTI #
B13B-ZR-SM4-TF(LF)(SN)
|
IBS Electronics | CONN SHROUDED HEADER HDR 13 POS 1.5MM SOLDER ST SMD T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.7116 / $0.7315 | Buy Now |
DISTI #
B13B-ZR-SM4-TF(LF)(SN)
|
Chip One Stop | Interconnects pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1459 |
|
$0.2550 / $0.7550 | Buy Now |
|
LCSC | 1x13P ZH 13P Tin 13 -25+85 1A 1 1.5mm Brass Standing paste SMDP1.5mm Wire To Board Connector ROHS | 85 |
|
$0.2862 / $0.3012 | Buy Now |
|
New Advantage Corporation | ZH Series 13 Position 1.5 mm Pitch Top Entry SMT Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.7333 / $0.7857 | Buy Now |
Part Details for B13B-ZR-SM4-TF(LF)(SN)
B13B-ZR-SM4-TF(LF)(SN) CAD Models
B13B-ZR-SM4-TF(LF)(SN) Part Data Attributes
|
B13B-ZR-SM4-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B13B-ZR-SM4-TF(LF)(SN)
JST Manufacturing
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B13B-ZR-SM4-TF(LF)(SN)
This table gives cross-reference parts and alternative options found for B13B-ZR-SM4-TF(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B13B-ZR-SM4-TF(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-353524-3 | TE Connectivity | Check for Price | CONNECTOR, 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | B13B-ZR-SM4-TF(LF)(SN) vs 1-353524-3 |
6-353521-3 | TE Connectivity | Check for Price | CONNECTOR, 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | B13B-ZR-SM4-TF(LF)(SN) vs 6-353521-3 |
B13B-ZR-SM3-TF | JST Manufacturing | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | B13B-ZR-SM4-TF(LF)(SN) vs B13B-ZR-SM3-TF |
10089717-013001LF | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | B13B-ZR-SM4-TF(LF)(SN) vs 10089717-013001LF |
BM13B-CZSS-1-TF | JST Manufacturing | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | B13B-ZR-SM4-TF(LF)(SN) vs BM13B-CZSS-1-TF |
10089717-013001LF | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | B13B-ZR-SM4-TF(LF)(SN) vs 10089717-013001LF |
10089717-013000LF | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | B13B-ZR-SM4-TF(LF)(SN) vs 10089717-013000LF |
10089717-013000LF | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | B13B-ZR-SM4-TF(LF)(SN) vs 10089717-013000LF |
6-353523-3 | TE Connectivity | Check for Price | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | B13B-ZR-SM4-TF(LF)(SN) vs 6-353523-3 |
BM13B-CZSS-1-TF(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | B13B-ZR-SM4-TF(LF)(SN) vs BM13B-CZSS-1-TF(LF)(SN) |