Part Details for B134 by Thomas & Betts
Overview of B134 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Robotics and Drones
Price & Stock for B134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Non-Insulated Ring Terminal - Length .72 Inches - Width .25 Inches - Bolt Hole #8 - Wire Range #18-#14 AWG - Copper - Tin Plated - 1.000 Pack. RoHS: Compliant |
400 In Stock |
|
$0.2121 / $0.3550 | Buy Now |
|
Master Electronics | Non-Insulated Ring Terminal - Length .72 Inches - Width .25 Inches - Bolt Hole #8 - Wire Range #18-#14 AWG - Copper - Tin Plated - 1.000 Pack. RoHS: Compliant |
400 In Stock |
|
$0.2121 / $0.3550 | Buy Now |
Part Details for B134
B134 CAD Models
B134 Part Data Attributes
|
B134
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B134
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |