Part Details for B1332G by nVent
Overview of B1332G by nVent
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1332G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK8142
|
Newark | Conductor Sleeve, Copper, Tinned, Straight, 1" X 0.031", 0.344" Dia/Erico Electric |Nvent Erico B1332G RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$4.4800 / $6.8400 | Buy Now |