Part Details for B1323R by TE Connectivity
Overview of B1323R by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1323R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B1323R-ND
|
DigiKey | RF ANT 153MHZ WHIP STR NMO BASE Min Qty: 9 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.9812 / $60.2722 | Buy Now |
DISTI #
814-B1323R
|
Mouser Electronics | Antennas WHIP,MC,5/8,132-174MHz 153,3dBi,CH,GP, | 0 |
|
$49.0900 / $67.6100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$52.6700 | Buy Now |
DISTI #
AMPB1323R
|
Heilind Electronics | WHIP,MC,5/8,132-174MHZ 153,3DB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPB1323R
|
Interstate Connecting Components | WHIP,MC,5/8,132-174MHZ 153,3DB | 0 |
|
Buy Now | |
DISTI #
000000000005348524
|
Sager | Antennas WHIP,MC,5/8,132-174MHz Min Qty: 1 | 0 |
|
$39.5900 / $71.9800 | Buy Now |
DISTI #
B1323R
|
Avnet Abacus | WHIP,MC,5/8,132-174MHz 153,3dBi,CH,GP, (Alt: B1323R) Min Qty: 9 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B1323R
B1323R CAD Models
B1323R Part Data Attributes
|
B1323R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B1323R
TE Connectivity
Mobile Station Antenna, 132MHz Min, 174MHz Max, 3dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Gain | 3 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 174 MHz | |
Operating Frequency-Min | 132 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Wind Rating | 100 mph |