Part Details for B132 by Thomas & Betts
Overview of B132 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 376 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG Electrolytic Copper 18.28mm Electro Tin RoHS: Compliant |
2237 In Stock |
|
$0.2186 / $0.3550 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-18AWG Electrolytic Copper 18.28mm Electro Tin RoHS: Compliant |
2237 In Stock |
|
$0.2186 / $0.3550 | Buy Now |
Part Details for B132
B132 CAD Models
B132 Part Data Attributes
|
B132
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B132
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |