Part Details for B132-30-01-1400-1400 by BOYD Laconia
Overview of B132-30-01-1400-1400 by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for B132-30-01-1400-1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-B132300114001400
|
Mouser Electronics | Thermal Interface Products SuperThermal Pad, 13.2 W/mK Conductivity | 0 |
|
$264.4700 | Order Now |