Part Details for B1300 by Mini-Circuits
Overview of B1300 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1300-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
SiT8924B-13-0009 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SIT9002AC-232N33DB13.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |