Part Details for B130-101-2 by Tripp Lite
Overview of B130-101-2 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1301-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SB1300-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for B130-101-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0187
|
Newark | Extender Kit, Vga Over Cat5/Cat6, Extender Type:Vga Over Ethernet, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite B130-101-2 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.5100 / $164.2600 | Buy Now |
DISTI #
TL1420-ND
|
DigiKey | VGA OVER CAT5 EXTENDER KIT Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.3215 | Buy Now |
DISTI #
B130-101-2
|
Avnet Americas | VGA OVER CAT5 CAT6 EXTENDER TRANSMITTER & RECEIVER EDID COPY - Bulk (Alt: B130-101-2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-B130-101-2
|
Mouser Electronics | Interface Modules VGA OVER CAT5 EXTENDER KIT RoHS: Compliant | 0 |
|
$148.3200 / $155.0700 | Order Now |
DISTI #
70590023
|
RS | VGA over Cat5 Extender Kit Transmitter / Receiver TAA GSA | Tripp Lite B130-101-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$155.0100 / $163.1700 | Buy Now |
|
Onlinecomponents.com | VGA over Cat5 Extender Kit Transmitter / Receiver TAA GSA | Tripp Lite B130-101-2 RoHS: Compliant |
6 In Stock 316 Factory Stock |
|
$143.2300 / $153.0700 | Buy Now |
DISTI #
76873983
|
Verical | VGA over Cat5/Cat6 Extender Kit, Box-Style Transmitter and Receiver with EDID, 1920x1440 at 60Hz, Up to 1000-ft., TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 5 |
|
$186.1990 / $198.9910 | Buy Now |
|
Master Electronics | VGA over Cat5 Extender Kit Transmitter / Receiver TAA GSA | Tripp Lite B130-101-2 RoHS: Compliant |
6 In Stock 316 Factory Stock |
|
$143.2300 / $153.0700 | Buy Now |
|
Neutron USA | Tripp Lite VGA over Cat5 / Cat6 Extender, Transmitter and Receiver | 50 |
|
$184.9900 | Buy Now |
Part Details for B130-101-2
B130-101-2 CAD Models
B130-101-2 Part Data Attributes
|
B130-101-2
Tripp Lite
Buy Now
|
Compare Parts:
B130-101-2
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |