Part Details for B12M-255-B-3 by Johnson Electric / Parlex Corporation
Overview of B12M-255-B-3 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9255BCPZRL7-105 | Analog Devices | 14 Bit 105 Msps high SNR 1.8V | |
AD9255BCPZ-105 | Analog Devices | 14 Bit 105 Msps high SNR 1.8V | |
AD9255BCPZRL7-125 | Analog Devices | 14 Bit 105 Msps high SNR 1.8V |
Price & Stock for B12M-255-B-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-B12M-255-B-3
|
Mouser Electronics | Solenoids & Actuators OF-B12 06V DC CD | 0 |
|
$11.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6600 / $31.9300 | Buy Now |