Part Details for B12JW by NKK Switches
Overview of B12JW by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12JW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4745
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B12JW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $7.2800 | Buy Now |
DISTI #
B12JW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5000 | Buy Now |
DISTI #
633-B12JW
|
Mouser Electronics | Toggle Switches SPDT ON-ON .248 BAT EXTENDED PC .4VA RoHS: Compliant | 0 |
|
$4.1600 / $4.4300 | Order Now |
DISTI #
71935276
|
RS | Toggle Switch, Sealed, Anti-Static, SPDT, ON-NONE-ON,.248" Bat, Wire,0.4A,28VAC/DC | NKK Switches B12JW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0900 / $4.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.0500 | Buy Now |
DISTI #
B12JW
|
TTI | Toggle Switches SPDT ON-ON .248 BAT EXTENDED PC .4VA Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2500 In Stock |
|
$3.8700 / $4.2600 | Buy Now |
|
Powell Electronics | SUBMINIATURE TOGGLE/PC Min Qty: 1 | 5903 |
|
$2.6000 / $3.8400 | Buy Now |
Part Details for B12JW
B12JW CAD Models
B12JW Part Data Attributes:
|
B12JW
NKK Switches
Buy Now
|
Compare Parts:
B12JW
NKK Switches
|
Samacsys Manufacturer | NKK Switches |