Part Details for B12J600E by Ohmite Mfg Co
Overview of B12J600E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B12J600E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3739
|
Newark | Wirewound Resistor, 600 Ohm, 12W, 5%, Resistance:600Ohm, Product Range:B12 Series, Power Rating:12W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:625V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite B12J600E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.3900 | Buy Now |
DISTI #
B12J600E-ND
|
DigiKey | 12W 600 OHMS VIT 5% Min Qty: 100 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$3.5077 | Buy Now |
DISTI #
588-B12J600E
|
Mouser Electronics | Wirewound Resistors - Through Hole 12watt 600ohm 5% Axial RoHS: Compliant | 79 |
|
$3.0400 / $6.2700 | Buy Now |
DISTI #
70583456
|
RS | RES 600 OHM 12W 5% AXIAL | Ohmite B12J600E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $4.7400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 600 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
90 In Stock |
|
$3.0400 / $3.9400 | Buy Now |
DISTI #
51657130
|
Verical | Res Wirewound 600 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1627 | Americas - 75 |
|
$4.2120 / $5.1220 | Buy Now |
DISTI #
B12J600E
|
IBS Electronics | Res Wirewound 600 Ohm 5% 12W ±, 260ppm/°, C Vitreous Enamel AXL Min Qty: 149 Package Multiple: 1 | 0 |
|
$4.1210 / $5.8240 | Buy Now |
|
Master Electronics | Res Wirewound 600 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
90 In Stock |
|
$3.0400 / $3.9400 | Buy Now |
Part Details for B12J600E
B12J600E CAD Models
B12J600E Part Data Attributes
|
B12J600E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B12J600E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 600ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.45 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 625 V |