Part Details for B12J4K5E by Ohmite Mfg Co
Overview of B12J4K5E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12J4K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3726
|
Newark | Wirewound Resistor, 4.5Kohm, 12W, 5%, Resistance:4.5Kohm, Product Range:B12 Series, Power Rating:12W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:625V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite B12J4K5E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $4.1400 | Buy Now |
DISTI #
2485-B12J4K5E-ND
|
DigiKey | RES 4.5K OHM 5% 12W AXIAL Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
B12J4K5E-ND
|
DigiKey | 12W 4500 OHMS VIT 5% Min Qty: 100 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9088 | Buy Now |
DISTI #
588-B12J4K5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 12watt 4.5K 5% Axial RoHS: Compliant | 75 |
|
$3.4900 / $5.4800 | Buy Now |
DISTI #
70583480
|
RS | RES 4.5K OHM 12W 5% AXIAL | Ohmite B12J4K5E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7100 / $5.5400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 4.5K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant | Alternative Product Available |
|
$3.6300 / $4.7600 | Buy Now |
DISTI #
B12J4K5E
|
IBS Electronics | Res Wirewound 4.5K Ohm 5% 12W 260ppm/C Ceramic AXL Min Qty: 132 Package Multiple: 1 | 0 |
|
$4.6670 / $6.6040 | Buy Now |
|
Master Electronics | Res Wirewound 4.5K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant | Alternative Product Available |
|
$3.6300 / $4.7600 | Buy Now |
Part Details for B12J4K5E
B12J4K5E CAD Models
B12J4K5E Part Data Attributes
|
B12J4K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B12J4K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 4500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.45 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 4500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 625 V |
Alternate Parts for B12J4K5E
This table gives cross-reference parts and alternative options found for B12J4K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12J4K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B12J4K5 | Fixed Resistor, Wire Wound, 12W, 4500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | B12J4K5E vs B12J4K5 |
B12NJ4K5E | Fixed Resistor, Wire Wound, 12W, 4500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | B12J4K5E vs B12NJ4K5E |