Part Details for B12J450E by Ohmite Mfg Co
Overview of B12J450E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12J450E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3732
|
Newark | Resistor, wirewound,450Ohms,625Wv,5+/-% Tol,-260,260Ppm-Tc Rohs Compliant: Yes |Ohmite B12J450E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.2600 | Buy Now |
DISTI #
B12J450E-ND
|
DigiKey | 12 WATT BRN DEV RESISTOR 5% Min Qty: 100 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4241 | Buy Now |
DISTI #
2485-B12J450E-ND
|
DigiKey | RES 450 OHM 5% 12W AXIAL Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-B12J450E
|
Mouser Electronics | Wirewound Resistors - Through Hole 12watt 450ohm 5% Axial RoHS: Compliant | 17 |
|
$2.9500 / $6.0800 | Buy Now |
DISTI #
70583453
|
RS | 12 WATT BRN DEV RESISTOR 5% | Ohmite B12J450E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $4.6100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 450 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant | Alternative Product Available |
|
$3.0500 / $4.0700 | Buy Now |
DISTI #
B12J450E
|
IBS Electronics | Resistor, wirewound, 450Ohms, 625Wv, 5+, /-% Tol, -260, 260Ppm-Tc Rohs Compliant: Yes Ohmite B12J450E Min Qty: 154 Package Multiple: 1 | 0 |
|
$3.9780 / $5.6420 | Buy Now |
|
Master Electronics | Res Wirewound 450 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant | Alternative Product Available |
|
$3.0500 / $4.0700 | Buy Now |
Part Details for B12J450E
B12J450E CAD Models
B12J450E Part Data Attributes
|
B12J450E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B12J450E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 450ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.45 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 450 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 625 V |
Alternate Parts for B12J450E
This table gives cross-reference parts and alternative options found for B12J450E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12J450E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B12NJ450E | Fixed Resistor, Wire Wound, 12W, 450ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | B12J450E vs B12NJ450E |