There are no models available for this part yet.
Overview of B12J450 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for B12J450 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31C6496
|
Newark | Power Resistor, Resistance:450Ohm, Product Range:B12 Series, Power Rating:12W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:625V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: No |Ohmite B12J450 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Res Wirewound 450 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL |
24 In Stock |
|
$2.0100 / $10.8800 | Buy Now | ||
DISTI #
65013955
|
Verical | Res Wirewound 450 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 | Americas - 20 |
|
$2.9380 / $14.1440 | Buy Now | |
Master Electronics | Res Wirewound 450 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL |
24 In Stock |
|
$2.0100 / $10.8800 | Buy Now |
CAD Models for B12J450 by Ohmite Mfg Co
Part Data Attributes for B12J450 by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
All-Welded
|
JESD-609 Code
|
e3
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
7.94 mm
|
Package Length
|
44.45 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
12 W
|
Rated Temperature
|
25 °C
|
Resistance
|
450 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
625 V
|
Alternate Parts for B12J450
This table gives cross-reference parts and alternative options found for B12J450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12J450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B12NJ450E | Fixed Resistor, Wire Wound, 12W, 450ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | B12J450 vs B12NJ450E |