There are no models available for this part yet.
Overview of B12J1R0E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for B12J1R0E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K3687
|
Newark | Wirewound Resistor, 1 Ohm, 12W, 5%, Resistance:1Ohm, Product Range:B12 Series, Power Rating:12W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:625V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite B12J1R0E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.8200 | Buy Now | |
DISTI #
B12J1R0E-ND
|
DigiKey | RES 1 OHM 5% 12W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
89 In Stock |
|
$3.0625 / $8.8100 | Buy Now | |
DISTI #
588-B12J1R0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 12watt 1ohm 5% Axial RoHS: Compliant | 12 |
|
$3.1200 / $5.6900 | Buy Now | |
DISTI #
70022603
|
RS | Resistor, Wirewound, Res 1 Ohms, Pwr-Rtg 12 W, Tol 5%, Axial, Vitreous Enamel | Ohmite B12J1R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 64 |
|
$4.4800 / $5.9700 | Buy Now | |
Onlinecomponents.com | Res Wirewound 1 Ohm 5% 12W ±400ppm/°C Vitreous Enamel AXL RoHS: Compliant |
31 In Stock |
|
$3.3900 / $4.3300 | Buy Now | ||
DISTI #
51654809
|
Verical | Res Wirewound 1 Ohm 5% 12W ±400ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1745 | Americas - 25 |
|
$4.6800 / $5.6290 | Buy Now | |
DISTI #
B12J1R0E
|
IBS Electronics | Resistor, Wirewound, Res 1 Ohms, Pwr-Rtg 12 W, Tol 5%, Axial, Vitreous Enamel | Ohmite B12J1R0E Min Qty: 137 Package Multiple: 1 | 0 |
|
$4.5110 / $6.3700 | Buy Now | |
Master Electronics | Res Wirewound 1 Ohm 5% 12W ±400ppm/°C Vitreous Enamel AXL RoHS: Compliant |
31 In Stock |
|
$3.3900 / $4.3300 | Buy Now |
CAD Models for B12J1R0E by Ohmite Mfg Co
Part Data Attributes for B12J1R0E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
All-Welded
|
JESD-609 Code
|
e1
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
7.94 mm
|
Package Length
|
44.45 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
12 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
625 V
|