Part Details for B12J100 by Ohmite Mfg Co
Overview of B12J100 by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B12J100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P2106
|
Newark | 12W 100 Ohms Vit 5%/Box |Ohmite B12J100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$4.6300 | Buy Now |
DISTI #
02F1799
|
Newark | Wirewound Resistor, 100 Ohm, 12W, 5%, Resistance:100Ohm, Product Range:B12 Series, Power Rating:12W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:625V, Resistor Technology:Ceramic Rohs Compliant: No |Ohmite B12J100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.1100 | Buy Now |
DISTI #
2266-B12J100-ND
|
DigiKey | RES 100 OHM 5% 12W Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$3.6000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL |
35 Partner Stock |
|
$4.2900 / $5.6000 | Buy Now |
DISTI #
16863351
|
Verical | Res Wirewound 100 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$3.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 42 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | Resistor, Wirewound, 100 Ohm, 625V, 5±%, 260ppm | 17 |
|
$2.4300 / $4.8600 | Buy Now |
|
Quest Components | Resistor, Wirewound, 100 Ohm, 625V, 5±%, 260ppm | 32 |
|
$3.0000 / $6.0000 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL |
35 Partner Stock |
|
$4.2900 / $5.6000 | Buy Now |
Part Details for B12J100
B12J100 CAD Models
B12J100 Part Data Attributes:
|
B12J100
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B12J100
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 100ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.45 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 625 V |